text.skipToContent text.skipToNavigation

Manufacturer Part #

EM242608H

EM2416 Series Pluggable 8 Position 7.62 mm Pitch 14-24 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM242608H - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 14-24
Termination: Screw
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
100
$2.25
200
$2.23
300
$2.22
400
$2.21
500+
$2.18
Product Variant Information section