text.skipToContent text.skipToNavigation

Manufacturer Part #

EM256506H-BK

6 Position 12 - 26 AWG 5.08 mm Horizontal Euro Mag Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM256506H-BK - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 12-26
Termination: Screw
Style: Eurostyle
Pitch: 5.08 mm
Color: Black
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.00
USD
Quantity
Unit Price
100
$2.83
200
$2.80
300
$2.78
400
$2.77
500+
$2.74
Product Variant Information section