text.skipToContent text.skipToNavigation

Manufacturer Part #

EM279503H

Modular 3 Position 5.08 mm Pitch 14-24 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM279503H - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14-24
Style: Screwless
Pitch: 5.08 mm
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The EM279503H is a Modular 3 Position 5.08 mm Pitch 14-24 AWG Euro Style Terminal Block. It has an operating temperature range of 105 °C (221°F) max., -40 °C (-40°F) min.

Features:

  • Rating: 10 A, 300 V
  • Center Spacing: 0.20” (5.08mm)
  • Wire Range: #14-24 AWG
  • Housing Material: UL rated 94V0 Thermoplastic
  • Contact Material: Tin-Plated Brass
  • Recommended PCB Hole Diameters: 0.051" (1.30mm)
  • Construction: Mold-to-Length
  • Agency Information: File E62622; CE Certified

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
100
$0.785
300
$0.765
500
$0.76
1,000
$0.745
2,000+
$0.725
Product Variant Information section