text.skipToContent text.skipToNavigation

Manufacturer Part #

LP302209

Single Row 1 Deck 9 Way 12 AWG 30 A Barrier Strip Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LP302209 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
No of Rows: 1
Wire Gauge: AWG 12
Termination: Solder
Style: Barrier
Pitch: 11.1 mm
Color: Black
Current Rating: 30A
Voltage Rating: 150V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,079.00
USD
Quantity
Unit Price
4
$7.20
15
$7.12
30
$7.08
100
$7.01
200+
$6.93
Product Variant Information section