Manufacturer Part #
TB345-05B
5 Position Dual Row Dual Barrier 10.5 mm Pitch 8-22 AWG Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Eaton TB345-05B - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 2 |
| Termination: | Screw |
| Style: | Feed Through |
| Color: | White |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$18.00
5
$17.84
20
$17.60
30
$17.53
75+
$17.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Chassis Mount