Manufacturer Part #
Z5.530.2425.0
24 Position 5 mm Pitch Through Hole Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z5.530.2425.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.2425.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 24 |
| Style: | Eurostyle |
Features & Applications
The Z5.530.2425.0 is a Terminal Strip Header with 24 Position and 5 mm Pitch.
Product Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.07
150
$2.04
200
$2.03
500
$2.01
750+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Box