text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1391

END AND INTERMEDIATE PLATE 0,8 mm THICKNESS

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
WAGO 2002-1391 - Technical Attributes
Attributes Table
Type: End Plate
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$28.00
USD
Quantity
Unit Price
25
$1.12
100
$1.08
250
$1.06
625
$1.04
1,000+
$1.00
Product Variant Information section