text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1681

2-CONDUCTOR TERMINAL BLOCK

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
WAGO 2002-1681 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 12-18
Termination: Push-In
Material: Polyamide
Color: Grey
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.72
USD
Quantity
Unit Price
4
$6.18
15
$6.11
40
$6.07
100
$6.02
250+
$5.95
Product Variant Information section