text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-1292

1 mm End and Intermediate Orange Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
WAGO 2006-1292 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Orange
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$30.75
USD
Quantity
Unit Price
25
$1.23
100
$1.21
250
$1.20
625
$1.18
1,000+
$1.16
Product Variant Information section