text.skipToContent text.skipToNavigation

Manufacturer Part #

2010-1391

TopJob Series Gray 1 mm Thick End and Intermediate Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2010-1391 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$31.25
USD
Quantity
Unit Price
25
$1.25
100
$1.23
250
$1.21
625
$1.20
1,000+
$1.18
Product Variant Information section