text.skipToContent text.skipToNavigation

Manufacturer Part #

249-116

Screwless End Stop 6 mm/0.236 in. Terminal Block Wide Accessory

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
WAGO 249-116 - Technical Attributes
Attributes Table
Type: End Plate
Style: Panel Mount
Termination: Spring Clamp
Features & Applications

The 236-406 is a screwless end stop 6 mm/0.236 inc wide.

Specifications:

  • Weight: 3.586 g
  • Color: gray 
  • Height: 28.2 mm/1.11inc
  • Width: 6 mm/0.236 inc
  • Depth: 45 mm/1.77 inc
  • Mounting: TS 35
Pricing Section
Global Stock:
20,425
USA:
20,425
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section