text.skipToContent text.skipToNavigation

Manufacturer Part #

282-334

Connector End Plate For Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 282-334 is a 2 mm thick gray colour end plate.

Specifications:

  • Color: gray
  • Rated voltage: 400/800 V
  • Rated surge voltage: 6/8 kV
  • Polluting degree: 3
  • Terminal block width: 8 mm/0.315 in
  • Cable size: 12-13 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$27.50
USD
Quantity
Unit Price
25
$1.10
100
$1.09
375
$1.07
625
$1.06
1,250+
$1.04
Product Variant Information section