Manufacturer Part #
283-328
2 Position Orange 2.5 mm End and Intermediate Plate for Rail Mounted Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 283-328 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 283-328 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Barrier |
| No of Poles: | 2 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$1.51
75
$1.49
250
$1.46
500
$1.45
1,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
DIN Rail Mount