text.skipToContent text.skipToNavigation

Manufacturer Part #

55.503.1053.0

Terminal Block DIN Rail 2 Position 22-10 AWG Connector Type DIN Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 55.503.1053.0 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw
Features & Applications

The 55.503.1053.0 is a Terminal Block DIN Rail 2 Position 22-10 AWG Connector Type DIN Terminal Block.

Features:

  • Nominal cross section 2.5 mm²
  • Colour Grey
  • Number of levels 1
  • Number of clamp positions per level 2
  • Width/grid dimension 5 mm
  • Mounting method DIN rail (top hat rail) 15 mm
  • Terminal blocks for electrical installations Yes
  • Rated current 25 A
  • Rated voltage 500 V
  • Type of insulation material Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
100
$1.01
300
$0.975
400
$0.97
1,000
$0.95
1,500+
$0.93
Product Variant Information section