text.skipToContent text.skipToNavigation

Manufacturer Part #

745-300

Snap-Fit Type 1.5 mm / 0.059 In Thick End Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-300 - Technical Attributes
Attributes Table
Type: End Plate
Style: Eurostyle
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$28.80
USD
Quantity
Unit Price
200
$0.144
500
$0.142
2,000
$0.138
4,000
$0.137
10,000+
$0.133
Product Variant Information section