text.skipToContent text.skipToNavigation

Manufacturer Part #

788-116

Combo Type Jumper Bar 6 Pole Insulated

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
WAGO 788-116 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Terminal Strip
No of Poles: 6
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.61
USD
Quantity
Unit Price
1
$4.61
15
$4.51
40
$4.45
100
$4.39
250+
$4.26
Product Variant Information section