text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP01P1-508-03BE

Terminal block, pluggable

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2629
Product Specification Section
Same Sky TBP01P1-508-03BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.00
USD
Quantity
Unit Price
200
$0.37
600
$0.365
1,000
$0.36
2,000
$0.355
4,000+
$0.345