Manufacturer Part #
1546670-2
Buchanan 2 Position 11.1 mm Pitch Dual Row 22-14 AWG Dual Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1546670-2 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Wire Clamp |
| Mounting Method: | Panel Mount |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts :
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications :
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Panel Mount