Manufacturer Part #
1546670-3
Buchanan 3 Position 11.1 mm Pitch Dual Row 22-14 AWG Dual Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1546670-3 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Wire Clamp |
| Mounting Method: | Panel Mount |
Features & Applications
The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.
Product Facts :
- Fast wiring - backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications :
- Industrial controls and automation
- Machine tools
- HVAC/R
- Power supplies
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
4500 per Box
Mounting Method:
Panel Mount