text.skipToContent text.skipToNavigation

Manufacturer Part #

A20220207

A2000 Series 9.52 mm 2 Position Single Row Dual Barrier 12-22 AWGTerminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20220207 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Features & Applications

The A20220207 is a Part of A2000 Series 2 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

Specifications:

  • Rating: A2: 30 A, 300 V*
  • Center Spacing: 0.375” or 3/8” (9.52mm)
  • Wire Range: #12-22 AWG CU
  • Screw Size: #6-32 zinc-plated philslot
  • Torque Rating: 9 lb-in.
  • Base: Standoffs standard for easy flux washing
  • Distance Between Barriers: 0.32” (8.1mm)
  • Recommended PCB Hole Diameter: 0.076” (1.93mm)
  • Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
  • Molded Material: Black, UL Rated 94V0 Thermoplastic
  • Breakdown Voltage: 3400 V

Applications:

  • Industrial and environmental controls
  • Telecom
  • Process logic control (PLC)
  • Instrumentation
  • Test and measurement
  • Security and alarm systems
  • Power supplies
  • Traffic signals and controls
  • Elevators and conveyors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
100
$1.37
200
$1.36
400
$1.35
1,500+
$1.32
Product Variant Information section