text.skipToContent text.skipToNavigation

Manufacturer Part #

CB20220507

CB2 Series 5 Position Printed Circuit Barrier End Single Row Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CB20220507 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 5
Wire Gauge: AWG 12-22
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
10
$4.20
25
$4.14
50
$4.10
150
$4.04
300+
$3.94
Product Variant Information section