text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP16-5,00

PHP Series 16 Pole 5 mm Pitch Horizontal Closed End Pluggable PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PHP16-5,00 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 5 mm
Termination: Solder
Voltage Rating: 300V
Current Rating: 12A
Gender: Female
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$52.00
USD
Quantity
Unit Price
20
$2.60
60
$2.56
100
$2.54
400
$2.49
600+
$2.46
Product Variant Information section