text.skipToContent text.skipToNavigation

Manufacturer Part #

EPCMB4

End Mounting Plate For CMB4 Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation EPCMB4 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Cage
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
336
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
200
$0.43
750
$0.42
1,250
$0.415
2,500+
$0.40
Product Variant Information section