text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-1003

MV-10XX 3 Pole 10.16 mm Spacing Vertical Screw Cage PCB Fixed Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MV-1003 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Board Mount
No of Poles: 3
Termination: Screw Cage
Terminal Pitch: 10.16mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,282
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$407.00
USD
Quantity
Unit Price
10
$4.17
25
$4.12
50
$4.07
150
$4.01
300+
$3.92
Product Variant Information section