Manufacturer Part #
1-2834018-3
3 Position 5 mm Pitch 14-20 AWG Modular Screwless Eurostyle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3528 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834018-3 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 14-20 |
| Termination: | Screwless |
| Style: | Wire to Board |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,528+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
3528 per Tray