text.skipToContent text.skipToNavigation

Manufacturer Part #

14310414401000

4 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSV-4 B150 GN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310414401000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Plug
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.50
USD
Quantity
Unit Price
5
$4.97
20
$4.86
40
$4.81
125
$4.73
250+
$4.63
Product Variant Information section