Manufacturer Part #
1776275-2
Wire to Board 2 Position 3.5 mm Pitch 26-18 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1776275-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: 1. TB ,90deg, VT,3.5mm, Blue w/interlock 2. TB HDR, unshrouded,5mm, blueGeneral Description of ChangesThis Product Change Notification (PCN) serves to inform you of a manufacturing location transfer and/or a transfer of tools and/or processes. The listed part numbers will be transferred from Outside vendor, China to Outside Vendor, China. There will be no expected impact on the form, fit, or function of the affected products at this time. The transfer will be conducted in accordance with a strict internal procedure designed to ensure that product quality, supply capability, and form-fit-function remain unaffected.Reason for Changes:As part of our continuous process improvement and demand analysis, we are optimizing the value stream of part numbers in scope of this PCN. This transfer supports customer needs for shorter lead-times and streamlined operations. The new manufacturing site is certified to industry standards, and internal qualification based on our specifications will be completed before shipments of any new product to ensure performance and compliance.First Ship Date of Changed Items (Changed Parts Only):14-NOV-2025
Part Status:
TE Connectivity 1776275-2 - Technical Attributes
| Type: | Euro Style |
| No of Poles: | 2 |
| Wire Gauge: | AWG 26-18 |
| Termination: | Screw Clamp |
| Style: | Wire to Board |
Features & Applications
This specification covers the requirements for application of Terminal Block Stacking Connectors. The complete line consists of one–piece side entry, angled entry, and top entry printed circuit (pc) board terminal blocks and plug connectors with mating right–angle or vertical mount pc board headers. PC board headers are offered with either open and closed ends, and also in double–row configurations. These terminal blocks feature screw clamp contacts that accept wire sizes 0.03–4 mm2 (solid), or 0.03–2.5 mm2 (stranded). Wire entry is perpendicular to the screws. They are available in configurations of 2.54, 3.5, 3.81, 5, 5.08, 7.5, 7.62, 10, or 10.16 mm contact centerline spacings.
Side entry wire, angled entry wire, and top entry wire pc board mount terminal blocks (only 5, 5.08, 7.5, and 7.62 mm pitch), as well as the pc board mating header (only 5, 5.08 mm pitch, open–ended, or unshrouded) are stackable end–to–end without loss of centerline. Ease of assembly is facilitated, in most versions, by built–in interlocks on the housing.
When corresponding with Tyco Electronics Personnel, use the terminology provided on this specification to help facilitate your inquiry for information.
Available Packaging
Package Qty:
4000 per Bag