Manufacturer Part #
1776302-8
Euro Style 8 Position 12 mm Pitch 22-10 AWG Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1776302-8 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw |
| Style: | Eurostyle |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
300+
$7.22
Product Variant Information section
Available Packaging
Package Qty:
300 per Box