text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-3233

Grey Front Entry 22 - 12 AWG Cage Clamp Triple Deck Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
WAGO 2002-3233 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$191.00
USD
Quantity
Unit Price
50
$3.82
100
$3.78
150
$3.76
250
$3.73
500+
$3.68
Product Variant Information section