text.skipToContent text.skipToNavigation

Manufacturer Part #

231-137/001-000

231 Series 7 Position 5 mm/0.197" Pin Spacing Vertical PCB Mount Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-137/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$252.00
USD
Quantity
Unit Price
100
$2.52
200
$2.50
300
$2.48
400
$2.47
500+
$2.44
Product Variant Information section