text.skipToContent text.skipToNavigation

Manufacturer Part #

231-434/001-000

231 Series 4 Position 5 mm/0.197" Pin Spacing Right Angle Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-434/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$292.00
USD
Quantity
Unit Price
200
$1.46
400
$1.45
600
$1.44
800
$1.43
1,000+
$1.42
Product Variant Information section