text.skipToContent text.skipToNavigation

Manufacturer Part #

231-445/001-000

231 Series 15 Position 5 mm Spacing Right Angle Closed End Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-445/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 15
Termination: Solder
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$268.00
USD
Quantity
Unit Price
50
$5.36
100
$5.33
150
$5.32
200
$5.30
250+
$5.27
Product Variant Information section