text.skipToContent text.skipToNavigation

Manufacturer Part #

231-535/001-000

5 Position 5 mm Right Angle Solder Pin Closed End Orange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-535/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$352.00
USD
Quantity
Unit Price
10
$1.83
30
$1.80
100
$1.78
200
$1.76
500+
$1.71
Product Variant Information section