text.skipToContent text.skipToNavigation

Manufacturer Part #

231-539/001-000

9 Position 5 mm Right Angle Solder Pin Closed End Orange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-539/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
10
$3.30
25
$3.26
75
$3.21
150
$3.18
400+
$3.10
Product Variant Information section