text.skipToContent text.skipToNavigation

Manufacturer Part #

231-602/019-000

2 Pole 5 mm Spacing Male Gray Connector w/ Fixing Flange

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-602/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$328.00
USD
Quantity
Unit Price
10
$3.37
25
$3.33
75
$3.28
150
$3.25
400+
$3.16
Product Variant Information section