text.skipToContent text.skipToNavigation

Manufacturer Part #

232-602

232 Series 2 Position Snap-On Type Relief Housing for 5 mm/0.197" Pin Spacing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-602 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$77.75
USD
Quantity
Unit Price
25
$3.11
75
$3.06
125
$3.04
250
$3.01
500+
$2.96
Product Variant Information section