text.skipToContent text.skipToNavigation

Manufacturer Part #

233-103

3 Position AWG 28-20 Eurostyle PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-20
Style: Eurostyle
Pitch: 2.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 233-103 is a 2.5 mm / 0.098 In 2 Solder Pins / Pole 3 Pole Pin Spacing PCB Terminal Strip.

Features:

  • Product group : 4 (Printed Circuit)
  • Weight : 1.123 g
  • Color : gray
  • No. of connection Points : 3
  • No. of potentials : 3
  • pole count : 3
  • Pin spacing from : 2.5 mm
  • Pin spacing from : 0.098 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 6 A
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 0.5 mm²
  • Wiring method : solid
  • Cross section : [AWG] 28 - 20 AWG
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$175.00
USD
Quantity
Unit Price
125
$1.40
250
$1.39
375
$1.38
625
$1.37
1,250+
$1.36
Product Variant Information section