text.skipToContent text.skipToNavigation

Manufacturer Part #

235-405/331-000

1Conductor 5 Pole 28-12 AWG 2 Solder Pins PCB Terminal Strip with Push Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 235-405/331-000 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 5
Wire Gauge: AWG 20-14
Termination: Solder
Style: PCB Terminal Strip
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$336.60
USD
Quantity
Unit Price
180
$1.87
360
$1.85
540
$1.84
720
$1.83
900+
$1.81
Product Variant Information section