Manufacturer Part #
25.340.0653.0
8213 Type 6 Position 5.08 mm Pitch 12-22 AWG Pluggable PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.340.0653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.340.0653.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 1000V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.32
150
$2.28
200
$2.27
500
$2.25
750+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Box