text.skipToContent text.skipToNavigation

Manufacturer Part #

25.627.3353.7

8813 S/3 WF Series 3.81 mm Pitch w/ Screw Flange 3 Pole Grey PCB Pin Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.627.3353.7 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Screw Flange
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
100
$1.09
300
$1.08
400
$1.07
1,000
$1.06
1,500+
$1.05
Product Variant Information section