text.skipToContent text.skipToNavigation

Manufacturer Part #

256-604

256 Series 4 Position 10.16 mm Spacing AWG 28-12 PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 256-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$142.00
USD
Quantity
Unit Price
10
$2.87
25
$2.84
75
$2.79
150
$2.77
400+
$2.70
Product Variant Information section