text.skipToContent text.skipToNavigation

Manufacturer Part #

260-208

8 Position Terminal Strip With Fixing Flange Mouting Adapter

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 260-208 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$464.00
USD
Quantity
Unit Price
50
$9.28
100
$9.23
150
$9.20
200
$9.18
250+
$9.11
Product Variant Information section