text.skipToContent text.skipToNavigation

Manufacturer Part #

282-687

800 V 41 A 24 AWG 10 AWG Green Yellow 3 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
WAGO 282-687 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
2
$13.10
5
$12.99
20
$12.84
50
$12.73
125+
$12.55
Product Variant Information section