text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,600

On Order:Order inventroy details 4,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $1.32
Total:

$132.00

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 6
No of Rows 1
Wire Gauge AWG 30-16
Termination Solder
Style Eurostyle
Pitch 2.54 mm
Gender Male
Color Green
Contact Plating Tin
Current Rating 10A
Voltage Rating 150V
Operating Temp Range -40°C to +110°C