text.skipToContent text.skipToNavigation

Manufacturer Part #

6-796634-8

Plug 18 Position 5.08 mm Pitch 12-30 AWG Right Angle Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-796634-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 18
Wire Gauge: AWG 12-30
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$7,560.00
USD
Quantity
Unit Price
400+
$18.90
Product Variant Information section