text.skipToContent text.skipToNavigation

Manufacturer Part #

721-205/026-000

721 Series 5 Position 7.5 mm/0.197" Pin Spacing Light Grey Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-205/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$284.00
USD
Quantity
Unit Price
50
$5.68
100
$5.64
150
$5.63
200
$5.61
250+
$5.57
Product Variant Information section