Manufacturer Part #
733-340
Pluggable terminal block; pitch 2.50mm; 10-ways; male
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
WAGO 733-340 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-340 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Termination: | Solder |
| Style: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.22
25
$3.18
75
$3.13
150
$3.10
400+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount