Manufacturer Part #
733-366
733 Series 6 Position 2.5 mm Spacing AWG 28-20 Right Angle Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 733-366 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-366 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-20 |
| Termination: | Solder |
| Style: | Multi Connect |
| Pitch: | 2.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.08
25
$2.03
75
$2.00
200
$1.98
500+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
200 per Box