text.skipToContent text.skipToNavigation

Manufacturer Part #

734-103/037-000

3 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-103/037-000 - Technical Attributes
Attributes Table
No of Poles: 3
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: PCB Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$39.70
USD
Quantity
Unit Price
10
$3.97
25
$3.92
50
$3.88
150
$3.82
300+
$3.73
Product Variant Information section