text.skipToContent text.skipToNavigation

Manufacturer Part #

745-3153

PCB terminal block; 4 mm²; Pin spacing 7.5 mm; 3-pole; CAGE CLAMP®

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
WAGO 745-3153 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Cage Clamp
Color: Grey
Current Rating: 32A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
30
$2.60
75
$2.57
200
$2.54
400+
$2.48
Product Variant Information section